C/CT-0810 | ||
---|---|---|
DigiKey Part Number | 399-C/CT-0810-ND | |
Manufacturer | ||
Manufacturer Product Number | C/CT-0810 | |
Description | CURR SENSE XFMR 3000:1 80A CHAS | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | 80 A 3000:1 Current Sense Transformer 50Hz ~ 60Hz Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | C/CT-0810 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 80 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 3000:1 | |
Current Ratio | 3000:1 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 0.078" L x 0.050" W (35.30mm x 22.90mm) | |
Height - Seated (Max) | 0.827" (37.50mm) | |
Termination Style | Wire Leads with Connector | |
Weight | 0.103 lb (46.50 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.99000 | ¥128.99 |
10 | ¥102.11800 | ¥1,021.18 |
36 | ¥96.73917 | ¥3,482.61 |
108 | ¥94.62019 | ¥10,218.98 |