120 A 3000:1 Current Sense Transformer 50/60Hz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C/CT-1216

DigiKey Part Number
399-12111-ND
Manufacturer
Manufacturer Product Number
C/CT-1216
Description
CURR SENSE XFMR 120A CHAS MNT
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
120 A 3000:1 Current Sense Transformer 50/60Hz Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
C/CT-1216 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
3000:1
Manufacturer
KEMET
Current Ratio
3000:1
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Size / Dimension
1.445" L x 0.906" W (36.70mm x 23.00mm)
Part Status
Active
Height - Seated (Max)
1.693" (43.00mm)
Frequency Range
50/60Hz
Termination Style
Wire Leads with Connector
Type
Non-Invasive (Split Core)
Weight
0.14 lb (63.30 g)
Current Rating (Amps)
120 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 521
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥171.02000¥171.02
5¥155.98800¥779.94
10¥150.39800¥1,503.98
36¥141.24417¥5,084.79
72¥136.86903¥9,854.57
108¥134.47852¥14,523.68
504¥126.42131¥63,716.34
Manufacturers Standard Package