
PA3828NL | |
|---|---|
DigiKey Part Number | 553-2676-ND |
Manufacturer | |
Manufacturer Product Number | PA3828NL |
Description | CURR SENSE XFMR 100A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 A Current Sense Transformer |
Datasheet | Datasheet |
Category | Type Non-Invasive (Split Core) |
Manufacturer Pulse Electronics | Current Rating (Amps) 100 A |
Packaging Tray | Size / Dimension 1.280" L x 1.280" W (32.50mm x 32.50mm) |
Part Status Active | Height - Seated (Max) 0.532" (13.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.50000 | ¥100.50 |
| 5 | ¥91.07400 | ¥455.37 |
| 20 | ¥84.36200 | ¥1,687.24 |
| 40 | ¥81.42325 | ¥3,256.93 |
| 60 | ¥79.81933 | ¥4,789.16 |
| 100 | ¥77.91010 | ¥7,791.01 |
| 500 | ¥72.63114 | ¥36,315.57 |
| 1,000 | ¥70.66317 | ¥70,663.17 |







