100 A 1:1800 Current Sense Transformer Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101990029

DigiKey Part Number
1597-1307-ND
Manufacturer
Manufacturer Product Number
101990029
Description
CURR SENSE XFMR 100A:0.05A 100A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 A 1:1800 Current Sense Transformer Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Non-Invasive (Split Core)
Manufacturer
Seeed Technology Co., Ltd
Current Rating (Amps)
100 A
Series
Turns Ratio - Primary:Secondary
1:1800
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads with Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 538
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.03000¥99.03
Manufacturers Standard Package