
101990059 | |
|---|---|
DigiKey Part Number | 1597-1310-ND |
Manufacturer | |
Manufacturer Product Number | 101990059 |
Description | CURR SENSE XFMR 10A CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 A Current Sense Transformer Chassis Mount |
Datasheet | Datasheet |
Category | Type Non-Invasive (Split Core) |
Manufacturer Seeed Technology Co., Ltd | Current Rating (Amps) 10 A |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Wire Leads with Connector |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.42000 | ¥59.42 |








