CR8420-1000 | ||
---|---|---|
DigiKey Part Number | 582-1162-ND | |
Manufacturer | ||
Manufacturer Product Number | CR8420-1000 | |
Description | CURR SENSE XFMR 50A IN-LINE | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 50 A Current Sense Transformer 20Hz ~ 1kHz 22Ohm Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20Hz ~ 1kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 50 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | 22Ohm | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 1.417" L x 1.181" W (36.00mm x 30.00mm) | |
Height - Seated (Max) | 0.362" (9.20mm) | |
Termination Style | Wire Leads | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.00000 | ¥136.00 |
10 | ¥107.65500 | ¥1,076.55 |
25 | ¥101.99200 | ¥2,549.80 |
100 | ¥87.82640 | ¥8,782.64 |
500 | ¥82.16014 | ¥41,080.07 |
1,000 | ¥77.91048 | ¥77,910.48 |