SPCT 62/30 50/5 A VA 1.5 CL 3-CU-ROHS | ||
---|---|---|
DigiKey Part Number | 4106-SPCT62/3050/5AVA1.5CL3-CU-ROHS-ND | |
Manufacturer | ||
Manufacturer Product Number | SPCT 62/30 50/5 A VA 1.5 CL 3-CU-ROHS | |
Description | CURR SENSE XFMR 50A DIN RAIL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 50 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 50 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 50:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 2.441" L x 1.811" W (62.00mm x 46.00mm) | |
Height - Seated (Max) | 3.169" (80.50mm) | |
Termination Style | Terminal Block | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.85000 | ¥187.85 |
10 | ¥148.71900 | ¥1,487.19 |
25 | ¥140.89200 | ¥3,522.30 |
100 | ¥121.32470 | ¥12,132.47 |
500 | ¥113.49758 | ¥56,748.79 |