SPCT 50/30 60/5 A VA 1 CL 5-CU-ROHS | |
---|---|
DigiKey Part Number | 4106-SPCT50/3060/5AVA1CL5-CU-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | SPCT 50/30 60/5 A VA 1 CL 5-CU-ROHS |
Description | CURR SENSE XFMR 60A DIN RAIL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 60 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 60:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 1.969" L x 1.693" W (50.00mm x 43.00mm) | |
Height - Seated (Max) | 2.953" (75.00mm) | |
Termination Style | Terminal Block |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.11000 | ¥82.11 |
10 | ¥65.01800 | ¥650.18 |
25 | ¥61.59560 | ¥1,539.89 |
100 | ¥60.24500 | ¥6,024.50 |