Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,199 In Stock | 1 : ¥96.82000 Bulk | Bulk | Active | 20Hz ~ 1kHz | Non-Invasive (Solid Core) | 20 A | - | - | 1000:1 | 41Ohm | - | Free Hanging (In-Line) | 1.094" L x 0.866" W (27.80mm x 22.00mm) | 0.323" (8.20mm) | Wire Leads | |||
1,918 In Stock | 1 : ¥117.71000 Bulk | Bulk | Active | 20Hz ~ 1kHz | Non-Invasive (Solid Core) | 40 A | - | - | 2500:1 | 134Ohm | - | Free Hanging (In-Line) | 1.160" L x 0.922" W (29.46mm x 23.42mm) | 0.435" (11.05mm) | Wire Leads | |||
1,300 In Stock | 1 : ¥134.72000 Bulk | Bulk | Active | 20Hz ~ 1kHz | Non-Invasive (Solid Core) | 50 A | - | - | 1000:1 | 22Ohm | - | Free Hanging (In-Line) | 1.417" L x 1.181" W (36.00mm x 30.00mm) | 0.362" (9.20mm) | Wire Leads | |||
7,140 In Stock | 1 : ¥140.38000 Bulk | Bulk | Active | 20Hz ~ 1kHz | Non-Invasive (Solid Core) | 100 A | - | - | 1000:1 | 21Ohm | - | Free Hanging (In-Line) | 1.700" L x 1.450" W (43.18mm x 36.83mm) | 0.550" (13.97mm) | Wire Leads | |||
6,793 In Stock | 1 : ¥151.93000 Bulk | Bulk | Active | 20Hz ~ 1kHz | Non-Invasive (Solid Core) | 50 A | - | - | 1000:1 | 22Ohm | - | Free Hanging (In-Line) | 1.417" L x 1.181" W (36.00mm x 30.00mm) | 0.362" (9.20mm) | Wire Leads | |||
1,103 In Stock | 1 : ¥218.51000 Bulk | Bulk | Active | 20Hz ~ 1kHz | Non-Invasive (Solid Core) | 200 A | - | - | 2000:1 | 74Ohm | - | Free Hanging (In-Line) | 2.362" L x 1.890" W (60.00mm x 48.00mm) | 0.689" (17.50mm) | Wire Leads | |||
1,027 In Stock | 1 : ¥109.72000 Bulk | Bulk | Active | 20Hz ~ 1kHz | Non-Invasive (Solid Core) | 10 A | - | - | 1000:1 | 49Ohm | - | Free Hanging (In-Line) | 0.880" L x 0.690" W (22.35mm x 17.53mm) | 0.325" (8.26mm) | Wire Leads | |||
0 In Stock Check Lead Time | 1 : ¥81.44000 Bulk | Bulk | Active | 20Hz ~ 200kHz | Non-Invasive (Solid Core) | 50 A | - | - | 2000:1 | 90Ohm | - | Free Hanging (In-Line) | 1.160" L x 0.922" W (29.46mm x 23.42mm) | 0.435" (11.05mm) | Wire Leads | |||
0 In Stock Check Lead Time | 1 : ¥94.95000 Bulk | Bulk | Active | 20Hz ~ 1kHz | Non-Invasive (Solid Core) | 10 A | - | - | 1000:1 | 49Ohm | - | Free Hanging (In-Line) | 0.880" L x 0.690" W (22.35mm x 17.53mm) | 0.325" (8.26mm) | Wire Leads | |||
0 In Stock Check Lead Time | 1 : ¥106.58000 Bulk | Bulk | Active | 20Hz ~ 1kHz | Non-Invasive (Solid Core) | 50 A | - | - | 2000:1 | 106Ohm | - | Free Hanging (In-Line) | 1.160" L x 0.922" W (29.46mm x 23.42mm) | 0.435" (11.05mm) | Wire Leads | |||
0 In Stock Check Lead Time | 1 : ¥109.47000 Bulk | Bulk | Active | 20Hz ~ 200kHz | Non-Invasive (Solid Core) | 75 A | - | - | 2000:1 | 109Ohm | - | Free Hanging (In-Line) | 1.252" L x 1.024" W (31.80mm x 26.00mm) | 0.669" (17.00mm) | Wire Leads | |||
0 In Stock Check Lead Time | 1 : ¥109.64000 Bulk | Bulk | Active | 20Hz ~ 1kHz | Non-Invasive (Solid Core) | 50 A | - | - | 1000:1 | 35Ohm | - | Free Hanging (In-Line) | 1.252" L x 1.024" W (31.80mm x 26.00mm) | 0.669" (17.00mm) | Wire Leads | |||
0 In Stock Check Lead Time | 1 : ¥113.04000 Bulk | Bulk | Active | 20Hz ~ 1kHz | Non-Invasive (Solid Core) | 7 A | - | - | 1000:1 | 38Ohm | - | Free Hanging (In-Line) | 1.094" L x 0.866" W (27.80mm x 22.00mm) | 0.323" (8.20mm) | Wire Leads | |||
0 In Stock Check Lead Time | 1 : ¥117.54000 Bulk | Bulk | Active | 20Hz ~ 1kHz | Non-Invasive (Solid Core) | 75 A | - | - | 2000:1 | 150Ohm | - | Free Hanging (In-Line) | 1.252" L x 1.024" W (31.80mm x 26.00mm) | 0.669" (17.00mm) | Wire Leads | |||
0 In Stock Check Lead Time | 1 : ¥133.08000 Bulk | Bulk | Active | 20Hz ~ 1kHz | Non-Invasive (Solid Core) | 50 A | - | - | 2500:1 | 187Ohm | - | Free Hanging (In-Line) | 1.252" L x 1.024" W (31.80mm x 26.00mm) | 0.669" (17.00mm) | Wire Leads | |||
0 In Stock Check Lead Time | 1 : ¥140.38000 Bulk | Bulk | Active | 20Hz ~ 200kHz | Non-Invasive (Solid Core) | 100 A | - | - | 2000:1 | 63Ohm | - | Free Hanging (In-Line) | 1.700" L x 1.450" W (43.18mm x 36.83mm) | 0.550" (13.97mm) | Wire Leads | |||
0 In Stock Check Lead Time | 1 : ¥140.72000 Bulk | Bulk | Active | 20Hz ~ 1kHz | Non-Invasive (Solid Core) | 200 A | - | - | 2000:1 | 73Ohm | - | Free Hanging (In-Line) | 1.700" L x 1.450" W (43.18mm x 36.83mm) | 0.550" (13.97mm) | Wire Leads | |||
0 In Stock Check Lead Time | 1 : ¥145.56000 Bulk | Bulk | Active | 20Hz ~ 1kHz | Non-Invasive (Solid Core) | - | - | - | - | - | - | Free Hanging (In-Line) | 1.417" L x 1.181" W (36.00mm x 30.00mm) | 0.362" (9.20mm) | Wire Leads | |||
0 In Stock Check Lead Time | 1 : ¥178.00000 Bulk | Bulk | Active | 20Hz ~ 1kHz | Non-Invasive (Solid Core) | 75 A | - | - | 2500:1 | 160Ohm | - | Free Hanging (In-Line) | 1.700" L x 1.450" W (43.18mm x 36.83mm) | 0.550" (13.97mm) | Wire Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | 20Hz ~ 1kHz | Non-Invasive (Solid Core) | - | - | - | - | - | - | Free Hanging (In-Line) | 1.417" L x 1.181" W (36.00mm x 30.00mm) | 0.362" (9.20mm) | Wire Leads |