
CT-06-100 | |
|---|---|
DigiKey Part Number | 399-12113-ND |
Manufacturer | |
Manufacturer Product Number | CT-06-100 |
Description | CURR SENSE XFMR 1000:1 10A TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 A 1000:1 Current Sense Transformer 50/60Hz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CT-06-100 Models |
Category | Turns Ratio - Primary:Secondary 1000:1 |
Manufacturer KEMET | Current Ratio 1000:1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Size / Dimension 0.709" L x 0.280" W (18.00mm x 7.10mm) |
Part Status Active | Height - Seated (Max) 0.882" (22.40mm) |
Frequency Range 50/60Hz | Termination Style Wire Leads |
Type Non-Invasive (Solid Core) | Weight 0.011 lb (5.00 g) |
Current Rating (Amps) 10 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.56000 | ¥71.56 |
| 5 | ¥64.63800 | ¥323.19 |
| 10 | ¥62.05400 | ¥620.54 |
| 25 | ¥58.96080 | ¥1,474.02 |
| 80 | ¥55.52000 | ¥4,441.60 |
| 160 | ¥53.69544 | ¥8,591.27 |
| 560 | ¥50.77141 | ¥28,431.99 |
| 1,040 | ¥49.48653 | ¥51,465.99 |







