
CT06-100 | |
|---|---|
DigiKey Part Number | 5871-CT06-100TR-ND - Tape & Reel (TR) 5871-CT06-100CT-ND - Cut Tape (CT) 5871-CT06-100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT06-100 |
Description | SMT CURRENT SENSE TRANSFORMER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 A 1:100 Current Sense Transformer 1.2MHz Max 5Ohm 1.4 mH Surface Mount |
Datasheet | Datasheet |
Category | ET (Volt-Time) 140VµS |
Manufacturer ICE Components, Inc. | Turns Ratio - Primary:Secondary 1:100 |
Series | Current Ratio 100:1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) 5Ohm |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 1.2MHz Max | Size / Dimension 0.264" L x 0.256" W (6.70mm x 6.50mm) |
Type Invasive | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) 18 A | Termination Style J Lead |
Inductance 1.4 mH | Weight 0.007 oz (0.20 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.16000 | ¥28.16 |
| 10 | ¥25.46400 | ¥254.64 |
| 25 | ¥24.44960 | ¥611.24 |
| 50 | ¥23.70380 | ¥1,185.19 |
| 100 | ¥22.97700 | ¥2,297.70 |
| 250 | ¥22.04352 | ¥5,510.88 |
| 500 | ¥21.35874 | ¥10,679.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥20.69195 | ¥20,691.95 |
| 2,000 | ¥20.04309 | ¥40,086.18 |
| 3,000 | ¥19.67176 | ¥59,015.28 |


