
ASSUHSSUH28W102 | |
|---|---|
DigiKey Part Number | 455-3560-ND |
Manufacturer | |
Manufacturer Product Number | ASSUHSSUH28W102 |
Description | JUMPER SSUH-003T-P0.15 X2 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.82000 | ¥5.82 |
| 10 | ¥4.90200 | ¥49.02 |
| 25 | ¥4.59400 | ¥114.85 |
| 50 | ¥4.37600 | ¥218.80 |
| 100 | ¥4.16650 | ¥416.65 |
| 250 | ¥3.90484 | ¥976.21 |
| 500 | ¥3.71816 | ¥1,859.08 |
| 1,000 | ¥3.54054 | ¥3,540.54 |
| 3,000 | ¥3.27644 | ¥9,829.32 |























