



SUHR-08V-S-B | |
|---|---|
DigiKey Part Number | 455-3572-ND |
Manufacturer | |
Manufacturer Product Number | SUHR-08V-S-B |
Description | CONN RCPT HSG 8POS 0.80MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.77000 | ¥3.77 |
| 10 | ¥3.18300 | ¥31.83 |
| 25 | ¥2.97800 | ¥74.45 |
| 50 | ¥2.83760 | ¥141.88 |
| 100 | ¥2.70070 | ¥270.07 |
| 250 | ¥2.53168 | ¥632.92 |
| 500 | ¥2.41068 | ¥1,205.34 |
| 2,000 | ¥2.18585 | ¥4,371.70 |
| 4,000 | ¥2.08152 | ¥8,326.08 |












