




SUHR-04V-S-B | |
|---|---|
DigiKey Part Number | 455-3567-ND |
Manufacturer | |
Manufacturer Product Number | SUHR-04V-S-B |
Description | CONN RCPT HSG 4POS 0.80MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.33000 | ¥3.33 |
| 10 | ¥2.80600 | ¥28.06 |
| 25 | ¥2.63400 | ¥65.85 |
| 50 | ¥2.50600 | ¥125.30 |
| 100 | ¥2.38680 | ¥238.68 |
| 250 | ¥2.23672 | ¥559.18 |
| 500 | ¥2.12990 | ¥1,064.95 |
| 2,000 | ¥1.93121 | ¥3,862.42 |
| 4,000 | ¥1.83903 | ¥7,356.12 |












