



SUHR-02V-S-B | |
|---|---|
DigiKey Part Number | 455-3564-ND |
Manufacturer | |
Manufacturer Product Number | SUHR-02V-S-B |
Description | CONN RCPT HSG 2POS 0.80MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.75000 | ¥1.75 |
| 10 | ¥1.46400 | ¥14.64 |
| 25 | ¥1.37160 | ¥34.29 |
| 50 | ¥1.30660 | ¥65.33 |
| 100 | ¥1.24340 | ¥124.34 |
| 250 | ¥1.16552 | ¥291.38 |
| 500 | ¥1.10976 | ¥554.88 |
| 2,000 | ¥1.00616 | ¥2,012.32 |
| 4,000 | ¥0.95809 | ¥3,832.36 |












