
APALPAL22K254 | |
|---|---|
DigiKey Part Number | 455-3376-ND |
Manufacturer | |
Manufacturer Product Number | APALPAL22K254 |
Description | JUMPER SPAL-001T-P0.5 X2 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.43000 | ¥4.43 |
| 10 | ¥3.76700 | ¥37.67 |
| 25 | ¥3.53400 | ¥88.35 |
| 50 | ¥3.36420 | ¥168.21 |
| 100 | ¥3.20260 | ¥320.26 |
| 250 | ¥3.00192 | ¥750.48 |
| 500 | ¥2.85846 | ¥1,429.23 |
| 1,000 | ¥2.72183 | ¥2,721.83 |
| 3,000 | ¥2.51872 | ¥7,556.16 |




















