PALR-03V | ||
---|---|---|
DigiKey Part Number | 455-1556-ND | |
Manufacturer | ||
Manufacturer Product Number | PALR-03V | |
Description | CONN PLUG HSG 3POS 2.00MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.39000 | ¥1.39 |
10 | ¥1.11600 | ¥11.16 |
100 | ¥0.82130 | ¥82.13 |
1,000 | ¥0.59459 | ¥594.59 |
5,000 | ¥0.50969 | ¥2,548.45 |
10,000 | ¥0.49552 | ¥4,955.20 |