APALPAL22K102 | ||
---|---|---|
DigiKey Part Number | 455-3374-ND | |
Manufacturer | ||
Manufacturer Product Number | APALPAL22K102 | |
Description | JUMPER SPAL-001T-P0.5 X2 4" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Black 22 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.13600 | ¥31.36 |
25 | ¥2.86680 | ¥71.67 |
50 | ¥2.69760 | ¥134.88 |
100 | ¥2.58590 | ¥258.59 |
250 | ¥2.36100 | ¥590.25 |
500 | ¥2.24854 | ¥1,124.27 |
1,000 | ¥1.85498 | ¥1,854.98 |