
PALR-08VF | |
|---|---|
DigiKey Part Number | 455-1554-ND |
Manufacturer | |
Manufacturer Product Number | PALR-08VF |
Description | CONN PLUG HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.40000 | ¥1.40 |
| 10 | ¥1.22800 | ¥12.28 |
| 25 | ¥1.15040 | ¥28.76 |
| 50 | ¥1.09440 | ¥54.72 |
| 100 | ¥1.04260 | ¥104.26 |
| 250 | ¥0.97684 | ¥244.21 |
| 500 | ¥0.93018 | ¥465.09 |
| 1,000 | ¥0.88572 | ¥885.72 |
| 3,000 | ¥0.81955 | ¥2,458.65 |













