



PALR-05VF | |
|---|---|
DigiKey Part Number | 455-1551-ND |
Manufacturer | |
Manufacturer Product Number | PALR-05VF |
Description | CONN PLUG HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.96000 | ¥0.96 |
| 10 | ¥0.80700 | ¥8.07 |
| 25 | ¥0.75400 | ¥18.85 |
| 50 | ¥0.71720 | ¥35.86 |
| 100 | ¥0.68400 | ¥68.40 |
| 250 | ¥0.64048 | ¥160.12 |
| 500 | ¥0.60994 | ¥304.97 |
| 1,000 | ¥0.58075 | ¥580.75 |
| 3,000 | ¥0.53737 | ¥1,612.11 |












