B05B-PASK(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B05B-PASK(LF)(SN)
B05B-PASK(LF)(SN)
B05B-PASK(LF)(SN)

B05B-PASK

DigiKey Part Number
455-B05B-PASK-ND
Manufacturer
Manufacturer Product Number
B05B-PASK
Description
CONN HEADER VERT 5POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B05B-PASK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Locking Ramp
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.319" (8.10mm)
Insulation Height
0.303" (7.70mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
250V
Mated Stacking Heights
9.9mm, 14.7mm, 14.9mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,219
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥2.01800¥20.18
100¥1.71260¥171.26
500¥1.52820¥764.10
1,000¥1.45509¥1,455.09
5,000¥1.29883¥6,494.15
10,000¥1.23685¥12,368.50
Manufacturers Standard Package