PALR-07VF | ||
---|---|---|
DigiKey Part Number | 455-1553-ND | |
Manufacturer | ||
Manufacturer Product Number | PALR-07VF | |
Description | CONN PLUG HSG 7POS 2.00MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 7 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.22000 | ¥1.22 |
10 | ¥1.03700 | ¥10.37 |
25 | ¥0.91720 | ¥22.93 |
50 | ¥0.85780 | ¥42.89 |
100 | ¥0.79600 | ¥79.60 |
250 | ¥0.70444 | ¥176.11 |
500 | ¥0.67374 | ¥336.87 |
1,000 | ¥0.55135 | ¥551.35 |
3,000 | ¥0.53923 | ¥1,617.69 |