



FI-XB30SSRLA-HF16 | |
|---|---|
DigiKey Part Number | 670-2894-ND |
Manufacturer | |
Manufacturer Product Number | FI-XB30SSRLA-HF16 |
Description | CONN RCPT 30P 0.039 GOLD SMD R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.039" (1.00mm) Board Cutout, Bottom Mount, Surface Mount, Right Angle, Reverse Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FI-XB30SSRLA-HF16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Board Cutout, Bottom Mount, Surface Mount, Right Angle, Reverse Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Insulation Color | Black | |
Insulation Height | - | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 80°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Grounding Pins, Shielded, Solder Retention | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 200V | |
Applications | General Purpose | |
Insulation Material | Plastic | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥140.25000 | ¥140.25 |
| 10 | ¥119.16300 | ¥1,191.63 |
| 100 | ¥101.29500 | ¥10,129.50 |
| 500 | ¥90.43096 | ¥45,215.48 |














