30 Position Rectangular Plug Connector Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Rectangular Plug Connector Gold
FI-X30M-NPB
FI-X30M-NPB

FI-X30M-NPB

DigiKey Part Number
670-1216-ND
Manufacturer
Manufacturer Product Number
FI-X30M-NPB
Description
CONN PLUG 30POS GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 Position Rectangular Plug Connector Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JAE Electronics
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Friction Lock
Packaging
Tray
Wire Type
Flat Flexible Cable
Part Status
Active
Contact Finish
Gold
Connector Type
Plug
Contact Finish Thickness
3.94µin (0.10µm)
Number of Positions
30
Color
Beige
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 433
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.42000¥65.42
10¥55.58300¥555.83
25¥52.10080¥1,302.52
50¥49.61340¥2,480.67
100¥47.24400¥4,724.40
250¥44.28716¥11,071.79
500¥43.52912¥21,764.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.