30 Position Receptacle Connector 0.039" (1.00mm) Board Cutout, Bottom Mount, Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Receptacle Connector 0.039" (1.00mm) Board Cutout, Bottom Mount, Surface Mount, Right Angle Gold
FI-XB30SSLA-HF15
FI-XB30SSLA-HF15

FI-XB30SSLA-HF15

DigiKey Part Number
670-FI-XB30SSLA-HF15TR-ND - Tape & Reel (TR)
670-FI-XB30SSLA-HF15CT-ND - Cut Tape (CT)
670-FI-XB30SSLA-HF15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FI-XB30SSLA-HF15
Description
CONN RCPT 30P 0.039 GOLD SMD R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.039" (1.00mm) Board Cutout, Bottom Mount, Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Beige
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Non-Gendered
Contact Finish - Post
Tin
Style
Board to Cable/Wire
Features
Grounding Pins, Shielded, Solder Retention
Number of Positions
Current Rating (Amps)
1A per Contact
Number of Positions Loaded
All
Voltage Rating
200V
Pitch - Mating
Applications
General Purpose
Number of Rows
1
Insulation Material
Plastic
Mounting Type
Board Cutout, Bottom Mount, Surface Mount, Right Angle
Contact Material
Copper Alloy
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,804
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥143.07000¥143.07
10¥121.56100¥1,215.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥103.32780¥10,332.78
200¥98.39930¥19,679.86
300¥95.62707¥28,688.12
500¥92.24552¥46,122.76
700¥90.08436¥63,059.05
Manufacturers Standard Package