FI-X30HL-B | ||
---|---|---|
DigiKey Part Number | 670-2922-ND | |
Manufacturer | ||
Manufacturer Product Number | FI-X30HL-B | |
Description | CONN PLUG HSG 30POS 1.00MM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 30 Rectangular Connectors - Housings Plug 0.039" (1.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 80°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.71300 | ¥107.13 |
25 | ¥10.26160 | ¥256.54 |
40 | ¥10.03175 | ¥401.27 |
80 | ¥9.57625 | ¥766.10 |
230 | ¥8.66443 | ¥1,992.82 |
440 | ¥7.98061 | ¥3,511.47 |
2,000 | ¥6.61243 | ¥13,224.86 |
4,000 | ¥6.38441 | ¥25,537.64 |