41 Position Rectangular Housing Connector Plug 0.020" (0.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
41 Position Rectangular Housing Connector Plug 0.020" (0.50mm)
FI-RE41HL
FI-RE41HL

FI-RE41HL

DigiKey Part Number
670-1202-ND
Manufacturer
Manufacturer Product Number
FI-RE41HL
Description
CONN PLUG HSG 41POS 0.50MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
41 Position Rectangular Housing Connector Plug 0.020" (0.50mm)
Datasheet
 Datasheet
EDA/CAD Models
FI-RE41HL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tray
Fastening Type
Latch Lock
Part Status
Active
Insulation Material
Thermoplastic
Connector Type
Operating Temperature
-40°C ~ 80°C
Contact Type
Blade Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 414
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.63000¥58.63
10¥49.80000¥498.00
25¥46.67760¥1,166.94
50¥44.44980¥2,222.49
100¥42.32700¥4,232.70
250¥39.67756¥9,919.39
500¥37.78480¥18,892.40
1,000¥35.98299¥35,982.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.