41 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
41 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold
FI-RE41S-VF-R1300
FI-RE41S-VF-R1300

FI-RE41S-VF-R1300

DigiKey Part Number
670-2388-2-ND - Tape & Reel (TR)
670-2388-1-ND - Cut Tape (CT)
670-2388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FI-RE41S-VF-R1300
Description
CONN RCPT 41POS 0.02 GOLD SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
41 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Finish - Mating
Series
Insulation Height
0.183" (4.65mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 80°C
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Contact Finish - Post
Tin
Contact Type
Female Blade Socket
Mated Stacking Heights
10.1mm, 16.1mm
Style
Board to Cable/Wire
Features
Shielded, Solder Retention
Number of Positions
Current Rating (Amps)
0.8A per Contact
Number of Positions Loaded
All
Applications
General Purpose, Medical
Pitch - Mating
Insulation Material
Plastic
Number of Rows
1
Contact Material
Copper Alloy
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,333
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.83000¥22.83
10¥19.42600¥194.26
100¥16.51020¥1,651.02
500¥14.73696¥7,368.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,300¥13.77661¥17,909.59
2,600¥13.11949¥34,110.67
3,900¥12.74989¥49,724.57
6,500¥12.29910¥79,944.15
Manufacturers Standard Package