


IAUC50N08S5L096ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC50N08S5L096ATMA1TR-ND - Tape & Reel (TR) 448-IAUC50N08S5L096ATMA1CT-ND - Cut Tape (CT) 448-IAUC50N08S5L096ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC50N08S5L096ATMA1 |
Description | MOSFET_(75V 120V( PG-TDSON-8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 50A 60W (Tc) Surface Mount PG-TDSON-8-33 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC50N08S5L096ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.6mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 24µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1684 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-33 | |
Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.56000 | ¥13.56 |
| 10 | ¥8.60000 | ¥86.00 |
| 100 | ¥5.74890 | ¥574.89 |
| 500 | ¥4.52570 | ¥2,262.85 |
| 1,000 | ¥4.13216 | ¥4,132.16 |
| 2,000 | ¥4.04492 | ¥8,089.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.33955 | ¥16,697.75 |
| 10,000 | ¥3.30468 | ¥33,046.80 |













