
GRPB102VWQP-RC | |
|---|---|
DigiKey Part Number | S9013E-10-ND |
Manufacturer | |
Manufacturer Product Number | GRPB102VWQP-RC |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | GRPB102VWQP-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.118" (3.00mm) |
Packaging Tube | Insulation Height 0.039" (1.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA9T), Nylon 9T |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FTSH-110-01-L-DV-007-K | Samtec Inc. | 1,925 | SAM9456-ND | ¥28.12000 | Similar |
| FTSH-110-02-F-DV | Samtec Inc. | 0 | FTSH-110-02-F-DV-ND | ¥26.93500 | Similar |
| FTSH-110-02-L-DV | Samtec Inc. | 0 | FTSH-110-02-L-DV-ND | ¥24.15000 | Similar |
| FTSH-110-02-L-DV-P-TR | Samtec Inc. | 230 | 612-FTSH-110-02-L-DV-P-TRCT-ND | ¥39.37000 | Similar |
| FTSH-110-03-F-DV-A | Samtec Inc. | 13 | 612-FTSH-110-03-F-DV-A-ND | ¥30.27000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.05000 | ¥15.05 |
| 49 | ¥11.43959 | ¥560.54 |
| 147 | ¥10.58503 | ¥1,556.00 |
| 539 | ¥9.65733 | ¥5,205.30 |
| 1,029 | ¥9.22655 | ¥9,494.12 |
| 5,047 | ¥8.24789 | ¥41,627.10 |
| 10,045 | ¥7.85734 | ¥78,926.98 |













