Similar
Similar
Similar
Similar



IRFTS8342TRPBF | |
|---|---|
DigiKey Part Number | IRFTS8342TRPBFTR-ND - Tape & Reel (TR) IRFTS8342TRPBFCT-ND - Cut Tape (CT) IRFTS8342TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFTS8342TRPBF |
Description | MOSFET N-CH 30V 8.2A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 8.2A (Ta) 2W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | IRFTS8342TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 8.2A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 560 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.33300 | ¥33.33 |
| 100 | ¥2.13520 | ¥213.52 |
| 500 | ¥1.61800 | ¥809.00 |
| 1,000 | ¥1.45096 | ¥1,450.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.20144 | ¥3,604.32 |
| 6,000 | ¥1.09766 | ¥6,585.96 |
| 9,000 | ¥1.04475 | ¥9,402.75 |
| 15,000 | ¥0.98532 | ¥14,779.80 |
| 21,000 | ¥0.95011 | ¥19,952.31 |
| 30,000 | ¥0.91589 | ¥27,476.70 |
| 75,000 | ¥0.91171 | ¥68,378.25 |



















