IRLTS6342TRPBF | ||
---|---|---|
DigiKey Part Number | IRLTS6342TRPBFTR-ND - Tape & Reel (TR) IRLTS6342TRPBFCT-ND - Cut Tape (CT) IRLTS6342TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRLTS6342TRPBF | |
Description | MOSFET N-CH 30V 8.3A 6TSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 8.3A (Ta) 2W (Ta) Surface Mount 6-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | IRLTS6342TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 17.5mOhm @ 8.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1010 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.06200 | ¥30.62 |
100 | ¥2.12790 | ¥212.79 |
500 | ¥1.66124 | ¥830.62 |
1,000 | ¥1.35027 | ¥1,350.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.20708 | ¥3,621.24 |
6,000 | ¥1.14571 | ¥6,874.26 |
9,000 | ¥1.06388 | ¥9,574.92 |
30,000 | ¥1.03932 | ¥31,179.60 |
75,000 | ¥1.01283 | ¥75,962.25 |