8.3A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,688 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.20715 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.3A (Ta) | 2.5V, 4.5V | 17.5mOhm @ 8.3A, 4.5V | 1.1V @ 10µA | 11 nC @ 4.5 V | ±12V | 1010 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SOT-23-6 | |||
11,091 In Stock | 1 : ¥11.49000 Cut Tape (CT) 4,000 : ¥4.75153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 8.3A (Ta) | 10V | 18mOhm @ 8.3A, 10V | 4.9V @ 100µA | 39 nC @ 10 V | ±20V | 1640 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
4,210 In Stock 25,000 Factory | 1 : ¥8.87000 Cut Tape (CT) 2,500 : ¥3.66042 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 8.3A (Ta) | 4.5V, 10V | 16mOhm @ 20A, 10V | 3.5V @ 250µA | 33.3 nC @ 10 V | ±20V | 1871 pF @ 50 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
300 In Stock | 1 : ¥12.15000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 8.3A (Ta) | 2.5V, 4.5V | 20mOhm @ 11A, 4.5V | 700mV @ 250µA (Min) | 18.9 nC @ 4.5 V | ±12V | 1900 pF @ 10 V | - | 1.56W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | 4,000 : ¥3.62193 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.3A (Ta) | 4.5V | 25mOhm @ 7A, 4.5V | 1V @ 250µA | 17 nC @ 5 V | ±12V | - | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 4,000 : ¥4.41423 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.3A (Ta) | 4.5V | 25mOhm @ 7A, 4.5V | 1V @ 250µA | 17 nC @ 5 V | ±12V | - | - | 2.5W (Ta) | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock Check Lead Time | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.65114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8.3A (Ta) | 4.5V, 10V | 17mOhm @ 8.3A, 10V | 2.5V @ 250µA | 13.5 nC @ 4.5 V | ±20V | 1574 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | 4,000 : ¥6.61700 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.3A (Ta) | 4.5V | 25mOhm @ 7A, 4.5V | 1V @ 250µA | 17 nC @ 5 V | ±12V | - | Schottky Diode (Isolated) | 2.5W (Tc) | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 95 : ¥6.79084 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.3A (Ta) | 4.5V | 25mOhm @ 7A, 4.5V | 1V @ 250µA | 17 nC @ 5 V | ±12V | - | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.3A (Ta) | 4.5V | 25mOhm @ 7A, 4.5V | 3V @ 250µA | 14 nC @ 5 V | ±20V | - | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.3A (Ta) | 4.5V, 10V | 8.5mOhm @ 4.2A, 10V | 2.5V @ 1mA | 26 nC @ 10 V | ±20V | 1270 pF @ 10 V | - | 840mW (Ta) | 150°C (TJ) | Surface Mount | PS-8 (2.9x2.4) | 8-SMD, Flat Leads | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.3A (Ta) | 4.5V | 25mOhm @ 7A, 4.5V | 1V @ 250µA | 17 nC @ 5 V | ±12V | - | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.3A (Ta) | 4.5V | 25mOhm @ 7A, 4.5V | 1V @ 250µA | 17 nC @ 5 V | ±12V | - | Schottky Diode (Isolated) | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 665 : ¥8.70161 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.3A (Ta) | 4.5V | 25mOhm @ 7A, 4.5V | 1V @ 250µA | 17 nC @ 5 V | ±12V | - | Schottky Diode (Isolated) | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 95 : ¥9.02221 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.3A (Ta) | 4.5V | 25mOhm @ 7A, 4.5V | 1V @ 250µA | 17 nC @ 5 V | ±12V | - | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.3A (Ta) | 4.5V | 25mOhm @ 7A, 4.5V | 3V @ 250µA | 14 nC @ 4.5 V | ±20V | - | Schottky Diode (Isolated) | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.3A (Ta) | 4.5V | 25mOhm @ 7A, 4.5V | 1V @ 250µA | 17 nC @ 5 V | ±12V | - | Schottky Diode (Isolated) | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 4,000 : ¥9.70494 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.3A (Ta) | 4.5V | 25mOhm @ 7A, 4.5V | 1V @ 250µA | 17 nC @ 5 V | ±12V | - | Schottky Diode (Isolated) | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.3A (Ta) | 4.5V | 25mOhm @ 7A, 4.5V | 1V @ 250µA | 14 nC @ 4.5 V | ±20V | - | Schottky Diode (Isolated) | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 95 : ¥14.92558 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.3A (Ta) | 4.5V | 25mOhm @ 7A, 4.5V | 1V @ 250µA | 14 nC @ 4.5 V | ±20V | - | Schottky Diode (Isolated) | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 4,000 : ¥16.91140 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.3A (Ta) | 4.5V | 25mOhm @ 7A, 4.5V | 3V @ 250µA | 14 nC @ 4.5 V | ±20V | - | Schottky Diode (Isolated) | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.3A (Ta) | 4.5V | 25mOhm @ 7A, 4.5V | 1V @ 250µA | 17 nC @ 5 V | ±12V | - | Schottky Diode (Isolated) | 2.5W (Tc) | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.3A (Ta) | 4.5V | 25mOhm @ 7A, 4.5V | 3V @ 250µA | 14 nC @ 5 V | ±20V | - | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.3A (Ta) | 4.5V | 25mOhm @ 7A, 4.5V | 3V @ 250µA | 14 nC @ 4.5 V | ±20V | - | Schottky Diode (Isolated) | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.3A (Ta) | 4.5V | 25mOhm @ 7A, 4.5V | 1V @ 250µA | 17 nC @ 5 V | ±12V | - | Schottky Diode (Isolated) | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) |