IRLMS1503TRPBF | ||
---|---|---|
DigiKey Part Number | IRLMS1503PBFTR-ND - Tape & Reel (TR) IRLMS1503PBFCT-ND - Cut Tape (CT) IRLMS1503PBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRLMS1503TRPBF | |
Description | MOSFET N-CH 30V 3.2A MICRO6 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 3.2A (Ta) 1.7W (Ta) Surface Mount Micro6™(TSOP-6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 210 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro6™(TSOP-6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.85000 | ¥38.50 |
100 | ¥2.67540 | ¥267.54 |
500 | ¥2.08878 | ¥1,044.39 |
1,000 | ¥1.69778 | ¥1,697.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.51772 | ¥4,553.16 |
6,000 | ¥1.44055 | ¥8,643.30 |
9,000 | ¥1.33766 | ¥12,038.94 |
30,000 | ¥1.30679 | ¥39,203.70 |