3.2A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,777 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.73764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 1.8V, 4.5V | 80mOhm @ 3.6A, 4.5V | 1.2V @ 250µA | 6 nC @ 4.5 V | ±12V | 200 pF @ 10 V | - | 1.25W (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
71,024 In Stock 1,479,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.67385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 1.8V, 4.5V | 80mOhm @ 1.5A, 4.5V | 900mV @ 250µA | - | ±12V | 627 pF @ 10 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
47,658 In Stock | 1 : ¥3.86000 Cut Tape (CT) 5,000 : ¥0.83868 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 1.5V, 4.5V | 54mOhm @ 3.2A, 4.5V | 900mV @ 250µA | 10 nC @ 4.5 V | ±8V | 551 pF @ 10 V | - | 400mW (Ta), 8.33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1010D-3 | 3-XDFN Exposed Pad | ||
11,562 In Stock 435,000 Factory | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.92827 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.2A (Ta) | 4.5V, 10V | 65mOhm @ 3.2A, 10V | 2.2V @ 250µA | 8.6 nC @ 10 V | ±20V | 448 pF @ 15 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
113,227 In Stock 108,000 Factory | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.37841 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.2A (Ta) | 4.5V, 10V | 70mOhm @ 3.2A, 10V | 1V @ 250µA | 15.8 nC @ 10 V | ±20V | 630 pF @ 15 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
21,740 In Stock | 1 : ¥10.43000 Cut Tape (CT) 3,000 : ¥4.30077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.2A (Ta) | 4.5V, 10V | 64mOhm @ 5A, 10V | 3V @ 250µA | 40 nC @ 10 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
13,911 In Stock | 1 : ¥11.16000 Cut Tape (CT) 4,000 : ¥4.61768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3.2A (Ta) | 4.5V, 10V | 108mOhm @ 3.2A, 10V | 2.2V @ 250µA | 7 nC @ 10 V | ±20V | 315 pF @ 50 V | - | 2.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | |||
6,494 In Stock | 1 : ¥22.90000 Cut Tape (CT) 3,000 : ¥10.31302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 3.2A (Ta) | 6V, 10V | 80mOhm @ 4A, 10V | 4.5V @ 250µA | 42 nC @ 10 V | ±20V | - | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
70,201 In Stock | 1 : ¥2.63000 Cut Tape (CT) 5,000 : ¥0.64424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 3.2A (Ta) | 1.2V, 4.5V | 72mOhm @ 3.2A, 4.5V | 1V @ 250µA | 12 nC @ 4.5 V | ±8V | 634 pF @ 6 V | - | 317mW (Ta), 8.33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1010D-3 | 3-XDFN Exposed Pad | ||
10,565 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.82307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.2A (Ta) | 4.5V, 10V | 70mOhm @ 3.2A, 10V | 2.5V @ 250µA | 3.3 nC @ 10 V | ±20V | 100 pF @ 15 V | - | 630mW (Ta), 5.7W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
7,688 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.2A (Ta) | 4.5V, 10V | 70mOhm @ 3.2A, 10V | 2.5V @ 250µA | 3.3 nC @ 10 V | ±20V | 100 pF @ 15 V | - | 630mW (Ta), 5.7W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
3,240 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.71684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 3V, 4.5V | 122mOhm @ 3.2A, 4.5V | 1.25V @ 250µA | 5 nC @ 4.5 V | +8V, -10V | 388 pF @ 10 V | - | 550mW (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
103,517 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.37917 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 1.8V, 4.5V | 55mOhm @ 3.2A, 4.5V | 1V @ 250µA | 10 nC @ 10 V | ±8V | 990 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
16,469 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97579 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 1.8V, 4.5V | 60mOhm @ 4A, 4.5V | 1V @ 250µA | 15 nC @ 4.5 V | ±8V | 500 pF @ 10 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | ||
9,581 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.98099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.2A (Ta) | 4.5V, 10V | 110mOhm @ 3.2A, 10V | 2.5V @ 250µA | 10 nC @ 10 V | ±20V | 785 pF @ 30 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
6,040 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.23521 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 2.5V, 4.5V | 80mOhm @ 3.6A, 4.5V | 1.2V @ 250µA | 6 nC @ 4.5 V | ±12V | 200 pF @ 10 V | - | 1.25W (Tj) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
19,171 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.84151 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 1.8V, 4.5V | 66mOhm @ 3.2A, 4.5V | 900mV @ 250µA | 15.7 nC @ 4.5 V | ±8V | 24 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
13,321 In Stock 402,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.82668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 3.2A (Ta) | 1.5V, 4.5V | 45mOhm @ 3.2A, 4.5V | 1V @ 250µA | 4.8 nC @ 4.5 V | ±8V | 375 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN1010-3 | 3-XFDFN | ||
37,088 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.89267 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.2A (Ta) | 4.5V, 10V | 110mOhm @ 3.2A, 10V | 2.5V @ 250µA | 10 nC @ 10 V | ±20V | 785 pF @ 30 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
22,226 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,000 : ¥1.56643 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3.2A (Ta) | 4.5V, 10V | 60mOhm @ 3.2A, 10V | 2.3V @ 15µA | 5.6 nC @ 5 V | ±20V | 657 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT89 | TO-243AA | |||
19,395 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.51772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.2A (Ta) | 4.5V, 10V | 100mOhm @ 2.2A, 10V | 1V @ 250µA | 9.6 nC @ 10 V | ±20V | 210 pF @ 25 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro6™(TSOP-6) | SOT-23-6 | |||
12,457 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥3.89944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.2A (Ta) | 4.5V, 10V | 64mOhm @ 5A, 10V | 3V @ 250µA | 40 nC @ 10 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
5,285 In Stock | 1 : ¥22.90000 Cut Tape (CT) 3,000 : ¥10.31302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 3.2A (Ta) | 6V, 10V | 80mOhm @ 4A, 10V | 4.5V @ 250µA | 42 nC @ 10 V | ±20V | - | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
5,427 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84357 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 1.5V, 4.5V | 93mOhm @ 1.5A, 4.5V | 1V @ 1mA | 4.7 nC @ 4.5 V | ±8V | 290 pF @ 10 V | - | 500mW (Ta) | 150°C | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | |||
3,212 In Stock | 1 : ¥3.53000 Cut Tape (CT) 5,000 : ¥0.76178 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 3.2A (Ta) | 1.2V, 4.5V | 45mOhm @ 3.2A, 4.5V | 900mV @ 250µA | 11.6 nC @ 4.5 V | ±8V | 556 pF @ 10 V | - | 400mW (Ta), 8.33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1010D-3 | 3-XDFN Exposed Pad |