NTJS3157NT1G | |
---|---|
DigiKey Part Number | NTJS3157NT1GOSTR-ND - Tape & Reel (TR) NTJS3157NT1GOSCT-ND - Cut Tape (CT) NTJS3157NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTJS3157NT1G |
Description | MOSFET N-CH 20V 3.2A SC88/SC70-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.2A (Ta) 1W (Ta) Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NTJS3157NT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.80800 | ¥28.08 |
100 | ¥1.68380 | ¥168.38 |
500 | ¥1.55890 | ¥779.45 |
1,000 | ¥1.06006 | ¥1,060.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97585 | ¥2,927.55 |
6,000 | ¥0.93534 | ¥5,612.04 |
9,000 | ¥0.84180 | ¥7,576.20 |
30,000 | ¥0.82933 | ¥24,879.90 |
75,000 | ¥0.77945 | ¥58,458.75 |