ZXMN3A01E6TA | ||
---|---|---|
DigiKey Part Number | 31-ZXMN3A01E6TATR-ND - Tape & Reel (TR) 31-ZXMN3A01E6TACT-ND - Cut Tape (CT) 31-ZXMN3A01E6TADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZXMN3A01E6TA | |
Description | MOSFET N-CH 30V 2.4A SOT-23-6 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 2.4A (Ta) 1.1W (Ta) Surface Mount SOT-23-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 190 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.10500 | ¥41.05 |
100 | ¥2.84130 | ¥284.13 |
500 | ¥2.37398 | ¥1,186.99 |
1,000 | ¥2.02048 | ¥2,020.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.79946 | ¥5,398.38 |
6,000 | ¥1.70477 | ¥10,228.62 |
9,000 | ¥1.57848 | ¥14,206.32 |
30,000 | ¥1.56285 | ¥46,885.50 |