WST-1208T | ||
---|---|---|
DigiKey Part Number | 433-WST-1208T-ND | |
Manufacturer | ||
Manufacturer Product Number | WST-1208T | |
Description | BUZZER MAGNETIC 3V 11.8MM TH | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 3 V 30mA 2.7kHz 85dB @ 3V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.465" Dia (11.80mm) | |
Height - Seated (Max) | 0.303" (7.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.87400 | ¥58.74 |
25 | ¥5.44000 | ¥136.00 |
40 | ¥5.12350 | ¥204.94 |
100 | ¥4.81870 | ¥481.87 |
300 | ¥4.47620 | ¥1,342.86 |
500 | ¥4.15386 | ¥2,076.93 |
1,000 | ¥3.88620 | ¥3,886.20 |
4,900 | ¥3.68304 | ¥18,046.90 |