Similar
Similar
Similar
Similar
Similar
Similar




PKMCS0909E4000-R1 | |
|---|---|
DigiKey Part Number | 490-9647-2-ND - Tape & Reel (TR) 490-9647-1-ND - Cut Tape (CT) 490-9647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PKMCS0909E4000-R1 |
Description | BUZZER PIEZO 9X9MM SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 65dB @ 1.5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | PKMCS0909E4000-R1 Models |
Category | Technology Piezo |
Manufacturer Murata Electronics | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 65dB @ 1.5V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Side |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Zero-Peak Signal | Termination Solder Pads |
Voltage - Rated 1.5 V | Size / Dimension 0.354" L x 0.354" W (9.00mm x 9.00mm) |
Voltage Range 12.5V (Max) | Height - Seated (Max) 0.075" (1.90mm) |
Frequency 4kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AST0940MCTRQ | Mallory Sonalert Products Inc. | 2,185 | 458-AST0940MCTRQCT-ND | ¥20.59000 | Similar |
| CPT-9019A-SMT-TR | Same Sky (Formerly CUI Devices) | 21,543 | 2223-CPT-9019A-SMT-TRCT-ND | ¥9.49000 | Similar |
| CPT-9019B-SMT-TR | Same Sky (Formerly CUI Devices) | 9,181 | 2223-CPT-9019B-SMT-TRCT-ND | ¥9.49000 | Similar |
| CPT-9019S-SMT-TR | Same Sky (Formerly CUI Devices) | 6,711 | 102-3761-1-ND | ¥17.01000 | Similar |
| OWPB-909018S-40-03 | Ole Wolff Electronics Inc | 1,492 | 3949-OWPB-909018S-40-03CT-ND | ¥12.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.24000 | ¥8.24 |
| 10 | ¥6.41900 | ¥64.19 |
| 25 | ¥5.83360 | ¥145.84 |
| 50 | ¥5.43080 | ¥271.54 |
| 100 | ¥5.06010 | ¥506.01 |
| 250 | ¥4.61500 | ¥1,153.75 |
| 500 | ¥4.30864 | ¥2,154.32 |
| 1,000 | ¥4.29835 | ¥4,298.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.03492 | ¥8,069.84 |
| 4,000 | ¥3.75899 | ¥15,035.96 |
| 6,000 | ¥3.60848 | ¥21,650.88 |
| 10,000 | ¥3.51175 | ¥35,117.50 |















