
CPT-9019B-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CPT-9019B-SMT-TR-ND - Tape & Reel (TR) 2223-CPT-9019B-SMT-TRCT-ND - Cut Tape (CT) 2223-CPT-9019B-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPT-9019B-SMT-TR |
Description | BUZZER PIEZO 3V 9X9MM W SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 1mA 4kHz 72dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CPT-9019B-SMT-TR Models |
Category | Technology Piezo |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 72dB @ 3V, 10cm |
Series | Current - Supply 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Peak-Peak Signal | Termination Solder Pads |
Voltage - Rated 3 V | Size / Dimension 0.354" L x 0.354" W (9.00mm x 9.00mm) |
Voltage Range 1 ~ 25V | Height - Seated (Max) 0.083" (2.10mm) |
Frequency 4kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.49000 | ¥9.49 |
| 10 | ¥7.43100 | ¥74.31 |
| 25 | ¥6.75760 | ¥168.94 |
| 50 | ¥6.29380 | ¥314.69 |
| 100 | ¥5.86590 | ¥586.59 |
| 250 | ¥5.35164 | ¥1,337.91 |
| 500 | ¥5.06820 | ¥2,534.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.67612 | ¥9,352.24 |
| 4,000 | ¥4.35769 | ¥17,430.76 |
| 6,000 | ¥4.18395 | ¥25,103.70 |
| 10,000 | ¥4.14069 | ¥41,406.90 |










