
RDT-4.000-1212-NS1 | |
|---|---|
DigiKey Part Number | 2151-RDT-4.000-1212-NS1TR-ND - Tape & Reel (TR) 2151-RDT-4.000-1212-NS1CT-ND - Cut Tape (CT) 2151-RDT-4.000-1212-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDT-4.000-1212-NS1 |
Description | BUZZER PIEZO 3V 12X12MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 3mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 25V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 3V, 10cm | |
Current - Supply | 3mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.42000 | ¥10.42 |
| 10 | ¥8.17400 | ¥81.74 |
| 25 | ¥7.43400 | ¥185.85 |
| 50 | ¥6.92380 | ¥346.19 |
| 100 | ¥6.45400 | ¥645.40 |
| 250 | ¥5.88828 | ¥1,472.07 |
| 500 | ¥5.63478 | ¥2,817.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.13966 | ¥5,139.66 |
| 2,000 | ¥4.80775 | ¥9,615.50 |
| 3,000 | ¥4.62546 | ¥13,876.38 |
| 5,000 | ¥4.60358 | ¥23,017.90 |











