Buzzers Transducer, Externally Driven Piezo 3 V 30mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPT-1203-03-SMT-TR

DigiKey Part Number
2223-CPT-1203-03-SMT-TR-ND - Tape & Reel (TR)
2223-CPT-1203-03-SMT-TRCT-ND - Cut Tape (CT)
2223-CPT-1203-03-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPT-1203-03-SMT-TR
Description
12MMX3MM, 3 V, 78 DB, SURFACE MO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 30mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CPT-1203-03-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Piezo
Manufacturer
Same Sky (Formerly CUI Devices)
Operating Mode
Single Tone
Series
Sound Pressure Level (SPL)
75dB @ 3V, 10cm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
30mA
Part Status
Active
Port Location
Side
Driver Circuitry
Transducer, Externally Driven
Operating Temperature
-40°C ~ 80°C
Input Type
Peak-Peak Signal
Mounting Type
Surface Mount
Voltage - Rated
3 V
Termination
Solder Pads
Voltage Range
1 ~ 20V
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Frequency
4kHz
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMTB-1240-S-RPUI Audio, Inc.8,900668-SMTB-1240-S-RCT-ND¥1.51000Similar
In-Stock: 196
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.97000¥13.97
10¥10.92200¥109.22
25¥9.93400¥248.35
50¥9.25720¥462.86
100¥8.63230¥863.23
250¥7.88028¥1,970.07
500¥7.79398¥3,896.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.38243¥7,382.43
2,000¥6.87664¥13,753.28
3,000¥6.60067¥19,802.01
5,000¥6.36771¥31,838.55
Manufacturers Standard Package