Buzzers Transducer, Externally Driven Piezo 3 V 3mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTB-1240-S-R

DigiKey Part Number
668-SMTB-1240-S-RTR-ND - Tape & Reel (TR)
668-SMTB-1240-S-RCT-ND - Cut Tape (CT)
668-SMTB-1240-S-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMTB-1240-S-R
Description
BUZZER PIEZO 3V 12X12MM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 3mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMTB-1240-S-R Models
Product Attributes
Filter Similar Products
Category
Technology
Piezo
Manufacturer
PUI Audio, Inc.
Sound Pressure Level (SPL)
75dB @ 3V, 10cm
Series
Current - Supply
3mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Port Location
Side
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Driver Circuitry
Transducer, Externally Driven
Mounting Type
Surface Mount
Input Type
Peak-Peak Signal
Termination
Solder Pads
Voltage - Rated
3 V
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Voltage Range
1 ~ 25V
Height - Seated (Max)
0.130" (3.30mm)
Frequency
4kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,900
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.52000¥13.52
10¥10.60000¥106.00
25¥9.63680¥240.92
50¥8.97980¥448.99
100¥8.37270¥837.27
250¥7.64324¥1,910.81
500¥7.53382¥3,766.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.16147¥7,161.47
2,000¥6.67041¥13,340.82
3,000¥6.40248¥19,207.44
5,000¥6.15508¥30,775.40
Manufacturers Standard Package