Buzzers Transducer, Externally Driven Piezo 3 V 5mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP124003-2

DigiKey Part Number
2104-TP124003-2CT-ND - Cut Tape (CT)
2104-TP124003-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP124003-2
Description
BUZZER PIEZO 3V 12X12MM SMD
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 5mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Piezo
Manufacturer
DB Unlimited
Sound Pressure Level (SPL)
75dB @ 3V, 10cm
Packaging
Cut Tape (CT)
Digi-Reel®
Current - Supply
5mA
Part Status
Active
Port Location
Side
Driver Circuitry
Transducer, Externally Driven
Operating Temperature
-40°C ~ 85°C
Input Type
Peak-Peak Signal
Mounting Type
Surface Mount
Voltage - Rated
3 V
Termination
Solder Pads
Voltage Range
1 ~ 25V
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Frequency
4kHz
Height - Seated (Max)
0.130" (3.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 815
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.52000¥19.52
10¥15.30900¥153.09
25¥13.93440¥348.36
50¥12.98880¥649.44
100¥12.11770¥1,211.77
250¥11.44352¥2,860.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.