OWPB-909018S-40-03 | ||
---|---|---|
DigiKey Part Number | 3949-OWPB-909018S-40-03TR-ND - Tape & Reel (TR) 3949-OWPB-909018S-40-03CT-ND - Cut Tape (CT) 3949-OWPB-909018S-40-03DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OWPB-909018S-40-03 | |
Description | BUZZER PIEZO 3V 9X9MM SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 3mA 4kHz 77dB @ 12V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | OWPB-909018S-40-03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 25V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 77dB @ 12V, 10cm | |
Current - Supply | 3mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.354" L x 0.354" W (9.00mm x 9.00mm) | |
Height - Seated (Max) | 0.070" (1.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥5.69500 | ¥56.95 |
25 | ¥5.27360 | ¥131.84 |
50 | ¥4.96920 | ¥248.46 |
100 | ¥4.67340 | ¥467.34 |
250 | ¥4.34052 | ¥1,085.13 |
500 | ¥4.02806 | ¥2,014.03 |
1,000 | ¥3.76838 | ¥3,768.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.76843 | ¥7,536.86 |
6,000 | ¥3.57143 | ¥21,428.58 |