AST0940MCTRQ | ||
---|---|---|
DigiKey Part Number | 458-AST0940MCTRQTR-ND - Tape & Reel (TR) 458-AST0940MCTRQCT-ND - Cut Tape (CT) 458-AST0940MCTRQDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AST0940MCTRQ | |
Description | BUZZER PIEZO 3V 9X9MM SMD | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 5mA 4kHz 78dB @ 12V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 78dB @ 12V, 10cm | |
Current - Supply | 5mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.354" L x 0.354" W (9.00mm x 9.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
10 | ¥13.69400 | ¥136.94 |
25 | ¥12.65520 | ¥316.38 |
50 | ¥11.90020 | ¥595.01 |
100 | ¥11.17180 | ¥1,117.18 |
250 | ¥10.35084 | ¥2,587.71 |
500 | ¥9.58972 | ¥4,794.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.15392 | ¥9,153.92 |