4 Position Header Connector 0.200" (5.08mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Header Connector 0.200" (5.08mm) Through Hole Tin
770997-1
770997-1

770997-1

DigiKey Part Number
770997-1-ND
Manufacturer
Manufacturer Product Number
770997-1
Description
CONN HDR 4POS 0.2 TIN PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position Header Connector 0.200" (5.08mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
770997-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Detent Lock
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Natural
Part Status
Active
Insulation Height
0.455" (11.56mm)
Connector Type
Contact Length - Post
0.170" (4.32mm)
Contact Type
Female Socket
Material Flammability Rating
UL94 V-2
Style
Board to Cable/Wire
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polyamide (PA), Nylon
Number of Positions Loaded
All
Contact Shape
Circular
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Rows
1
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,970
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.43000¥20.43
10¥17.34200¥173.42
100¥14.73590¥1,473.59
500¥13.15320¥6,576.60
1,000¥12.52561¥12,525.61
5,000¥11.18200¥55,910.00
Manufacturers Standard Package