CI08E-05S270-C-1 | ||
---|---|---|
DigiKey Part Number | 2603-CI08E-05S270-C-1TR-ND - Tape & Reel (TR) 2603-CI08E-05S270-C-1CT-ND - Cut Tape (CT) 2603-CI08E-05S270-C-1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CI08E-05S270-C-1 | |
Description | BUZZER MAGN 3V 8.5MMX8.5MM SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 3 V 40mA 2.7kHz 82dB @ 3V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | CI08E-05S270-C-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 82dB @ 3V, 10cm | |
Current - Supply | 40mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.142" (3.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.92000 | ¥16.92 |
10 | ¥14.02500 | ¥140.25 |
25 | ¥12.95760 | ¥323.94 |
50 | ¥12.18760 | ¥609.38 |
100 | ¥11.44210 | ¥1,144.21 |
250 | ¥10.60108 | ¥2,650.27 |
500 | ¥9.82144 | ¥4,910.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.37501 | ¥9,375.01 |