SMI-1027-TW-3V-R | ||
---|---|---|
DigiKey Part Number | 668-1662-2-ND - Tape & Reel (TR) 668-1662-1-ND - Cut Tape (CT) 668-1662-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMI-1027-TW-3V-R | |
Description | BUZZER MAGNETIC 3V 9.7X9.7MM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 3 V 30mA 2.7kHz 80dB @ 3V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | SMI-1027-TW-3V-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 2.7kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 3V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.382" L x 0.382" W (9.70mm x 9.70mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.65000 | ¥24.65 |
10 | ¥20.43400 | ¥204.34 |
25 | ¥18.86680 | ¥471.67 |
50 | ¥17.72800 | ¥886.40 |
100 | ¥16.63060 | ¥1,663.06 |
250 | ¥15.39244 | ¥3,848.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥14.24765 | ¥10,685.74 |
1,500 | ¥14.09165 | ¥21,137.47 |