
PCF8523TK/1,118 | |
|---|---|
DigiKey Part Number | 568-6648-2-ND - Tape & Reel (TR) 568-6648-1-ND - Cut Tape (CT) 568-6648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8523TK/1,118 |
Description | IC RTC CLK/CALENDAR I2C 8HVSON |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PCF8523TK/1,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | 1.8V ~ 5.5V | |
Current - Timekeeping (Max) | 0.5µA @ 2V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (4x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.75000 | ¥12.75 |
| 10 | ¥9.31600 | ¥93.16 |
| 25 | ¥8.45200 | ¥211.30 |
| 100 | ¥7.50500 | ¥750.50 |
| 250 | ¥7.05284 | ¥1,763.21 |
| 500 | ¥6.77994 | ¥3,389.97 |
| 1,000 | ¥6.55556 | ¥6,555.56 |
| 2,500 | ¥6.31858 | ¥15,796.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥6.14258 | ¥36,855.48 |
| 12,000 | ¥6.03094 | ¥72,371.28 |














